
VG95234F2822PN | |
|---|---|
DigiKey Part Number | 623-VG95234F2822PN-ND |
Manufacturer | |
Manufacturer Product Number | VG95234F2822PN |
Description | RECEPTACLE CRIMP 6 CONTACTS |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.843" (21.40mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |

