
VG95234F14SA7PN | |
|---|---|
DigiKey Part Number | 623-VG95234F14SA7PN-ND |
Manufacturer | |
Manufacturer Product Number | VG95234F14SA7PN |
Description | RECEPTACLE, CRIMP, 7 CONTACTS |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-A7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.354" (9.00mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |

