
VG95234E110SL3SN | |
|---|---|
DigiKey Part Number | 623-VG95234E110SL3SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95234E110SL3SN |
Description | PLUG CRIMP 3 CONTACTS |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.256" (6.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |

