Image for VG95234D2811SN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG95234D2811SN

DigiKey Part Number
623-VG95234D2811SN-ND
Manufacturer
Manufacturer Product Number
VG95234D2811SN
Description
PLUG CRIMP 22 CONTACTS
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
22
Current Rating (Amps)
22A, 41A
Shell Size - Insert
28-11
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.843" (21.40mm)
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Orientation
N (Normal)
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Neoprene
Shell Material
Aluminum Alloy
Applications
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.