
VG95234B23610PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234B23610PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234B23610PNJ |
Description | RECEPTACLE, CRIMP, 48 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 48 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 2.130" (54.10mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 136,60400 € | 3.415,10 € |
| Unit Price without VAT: | 136,60400 € |
|---|---|
| Unit Price with VAT: | 162,55876 € |

