
VG95234A10SL3SNJ | |
|---|---|
DigiKey Part Number | 623-VG95234A10SL3SNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234A10SL3SNJ |
Description | VG95234 3C 3#15S SKT BOX RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc-Tin |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.638" (16.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,39000 € | 45,39 € |
| 10 | 38,58500 € | 385,85 € |
| 25 | 36,16920 € | 904,23 € |
| 50 | 34,44440 € | 1.722,22 € |
| 100 | 32,80210 € | 3.280,21 € |
| 250 | 30,75164 € | 7.687,91 € |
| Unit Price without VAT: | 45,39000 € |
|---|---|
| Unit Price with VAT: | 54,01410 € |

