
USBFTVX7SA2N05A | |
|---|---|
DigiKey Part Number | USBFTVX7SA2N05A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVX7SA2N05A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,55000 € | 292,55 € |
| 10 | 248,71300 € | 2.487,13 € |
| 30 | 233,72800 € | 7.011,84 € |
| Unit Price without VAT: | 292,55000 € |
|---|---|
| Unit Price with VAT: | 348,13450 € |

