
USBFTVX7SA2N03OPEN | |
|---|---|
DigiKey Part Number | USBFTVX7SA2N03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVX7SA2N03OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 222,18700 € | 2.221,87 € |
| Unit Price without VAT: | 222,18700 € |
|---|---|
| Unit Price with VAT: | 264,40253 € |

