
USBFTVX7SA2G05A | |
|---|---|
DigiKey Part Number | USBFTVX7SA2G05A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVX7SA2G05A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount |
Configuration | Base Product Number |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 245,62100 € | 2.456,21 € |
| Unit Price without VAT: | 245,62100 € |
|---|---|
| Unit Price with VAT: | 292,28899 € |

