
USBFTVX7SA2G03OPEN | |
|---|---|
DigiKey Part Number | USBFTVX7SA2G03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVX7SA2G03OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68, Panel Mount |
Configuration | Base Product Number |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 251,37700 € | 2.513,77 € |
| Unit Price without VAT: | 251,37700 € |
|---|---|
| Unit Price with VAT: | 299,13863 € |

