
USBFTVX7SA2G03A | |
|---|---|
DigiKey Part Number | USBFTVX7SA2G03A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVX7SA2G03A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 246,73300 € | 2.467,33 € |
| Unit Price without VAT: | 246,73300 € |
|---|---|
| Unit Price with VAT: | 293,61227 € |

