
USBFTVX2SA2N10OPEN | |
|---|---|
DigiKey Part Number | USBFTVX2SA2N10OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTVX2SA2N10OPEN |
Description | CBL USB2.0 A RCPT-OPEN W/COUPL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Features Data Transfer and Charge, Industrial Environments - IP68, Panel Mount |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 244,20400 € | 2.442,04 € |
| Unit Price without VAT: | 244,20400 € |
|---|---|
| Unit Price with VAT: | 290,60276 € |

