
USBFTV7HA2N03OPEN | |
|---|---|
DigiKey Part Number | 623-USBFTV7HA2N03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV7HA2N03OPEN |
Description | USBFTV7HA2N03OPEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV7HA2N03OPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 167,74900 € | 1.677,49 € |
| Unit Price without VAT: | 167,74900 € |
|---|---|
| Unit Price with VAT: | 199,62131 € |

