
USBFTV2SB2G03OPEN | |
|---|---|
DigiKey Part Number | 623-USBFTV2SB2G03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV2SB2G03OPEN |
Description | USBFTV2SB2G03OPEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV2SB2G03OPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,92400 € | 1.379,24 € |
| Unit Price without VAT: | 137,92400 € |
|---|---|
| Unit Price with VAT: | 164,12956 € |

