
USBFTV2SA2N30OPEN | |
|---|---|
DigiKey Part Number | 623-USBFTV2SA2N30OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV2SA2N30OPEN |
Description | USBFTV2SA2N30OPEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 166,17100 € | 1.661,71 € |
| Unit Price without VAT: | 166,17100 € |
|---|---|
| Unit Price with VAT: | 197,74349 € |

