Image for USBFTV2SA2G05OPEN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV2SA2G05OPEN

DigiKey Part Number
623-USBFTV2SA2G05OPEN-ND
Manufacturer
Manufacturer Product Number
USBFTV2SA2G05OPEN
Description
USBF 38999 SQ FLG RCPT OD CAD SE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
USBFTV2SA2G05OPEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.64' (500.0mm)
Mfr
Specifications
USB 2.0
Series
Transfer Rate
480Mbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10138,67600 €1.386,76 €
Manufacturers Standard Package
Unit Price without VAT:138,67600 €
Unit Price with VAT:165,02444 €