
USBFTV2PESB2G05A | |
|---|---|
DigiKey Part Number | 623-USBFTV2PESB2G05A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV2PESB2G05A |
Description | USBFTV2PESB2G05A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV2PESB2G05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 193,26100 € | 1.932,61 € |
| Unit Price without VAT: | 193,26100 € |
|---|---|
| Unit Price with VAT: | 229,98059 € |

