
USBFTV2PESA2G03OPEN | |
|---|---|
DigiKey Part Number | 623-USBFTV2PESA2G03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV2PESA2G03OPEN |
Description | USBFTV2PESA2G03OPEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV2PESA2G03OPEN Models |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 209,23200 € | 2.092,32 € |
| Unit Price without VAT: | 209,23200 € |
|---|---|
| Unit Price with VAT: | 248,98608 € |

