
USBFTV25GF459 | |
|---|---|
DigiKey Part Number | USBFTV25GF459-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV25GF459 |
Description | CONN RCPT USB2.0 TYPEA 4POS PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Through Hole |
Series | Mounting Feature Flange |
Packaging Bulk | Termination Solder |
Part Status Active | Features Circular Threaded Coupling |
Connector Type USB-A (USB TYPE-A) | Number of Ports 1 |
Number of Contacts 4 | Base Product Number |
Gender Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 174,05000 € | 1.740,50 € |
| Unit Price without VAT: | 174,05000 € |
|---|---|
| Unit Price with VAT: | 207,11950 € |

