USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 7/7: Black is the New Green

USBFTV22ZN

DigiKey Part Number
APC1858-ND
Manufacturer
Manufacturer Product Number
USBFTV22ZN
Description
CONN RCP USB2.0 TYPEA 4P PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USBFTV22ZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Features
Circular Threaded Coupling
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
500
Shielding
-
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,66000 €82,66 €
1070,26200 €702,62 €
2565,86640 €1.646,66 €
5062,72660 €3.136,33 €
10059,73670 €5.973,67 €
Manufacturers Standard Package
Unit Price without VAT:82,66000 €
Unit Price with VAT:98,36540 €