Image for USBFTV22BZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBFTV22BZ

DigiKey Part Number
623-USBFTV22BZ-ND
Manufacturer
Manufacturer Product Number
USBFTV22BZ
Description
USBFTV22BZ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount
EDA/CAD Models
USBFTV22BZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
Amphenol Socapex
Termination
Solder
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Number of Ports
1
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Shell/Shielding Material
Bronze
Specifications
USB 2.0
Insulation Color
Black
Mounting Type
Panel Mount
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10279,77900 €2.797,79 €
Manufacturers Standard Package
Unit Price without VAT:279,77900 €
Unit Price with VAT:332,93701 €