
USBFTV21BZ | |
|---|---|
DigiKey Part Number | 623-USBFTV21BZ-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV21BZ |
Description | USBFTV21BZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV21BZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 246,26200 € | 2.462,62 € |
| Unit Price without VAT: | 246,26200 € |
|---|---|
| Unit Price with VAT: | 293,05178 € |

