
USBF22GSCC | |
|---|---|
DigiKey Part Number | USBF22GSCC-ND |
Manufacturer | |
Manufacturer Product Number | USBF22GSCC |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Termination Solder |
Part Status Active | Features Cover |
Connector Type USB-A (USB TYPE-A) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Number of Contacts 4 | Number of Ports 1 |
Gender Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 48,91200 € | 489,12 € |
| Unit Price without VAT: | 48,91200 € |
|---|---|
| Unit Price with VAT: | 58,20528 € |

