


USBF21ZNSCC | |
|---|---|
DigiKey Part Number | APC1856-ND |
Manufacturer | |
Manufacturer Product Number | USBF21ZNSCC |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USBF21ZNSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 € | 77,81 € |
| 10 | 66,13900 € | 661,39 € |
| 25 | 62,00120 € | 1.550,03 € |
| 50 | 59,04500 € | 2.952,25 € |
| 100 | 56,23070 € | 5.623,07 € |
| Unit Price without VAT: | 77,81000 € |
|---|---|
| Unit Price with VAT: | 92,59390 € |


