
USBBFTV2PEM2G | |
|---|---|
DigiKey Part Number | USBBFTV2PEM2G-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV2PEM2G |
Description | CONN RCP USB2.0 TYPEB 4P PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV2PEM2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Features | Backshell, Circular Threaded Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 500 | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,54000 € | 208,54 € |
| 10 | 177,28500 € | 1.772,85 € |
| 30 | 164,08000 € | 4.922,40 € |
| 50 | 161,59800 € | 8.079,90 € |
| Unit Price without VAT: | 208,54000 € |
|---|---|
| Unit Price with VAT: | 248,16260 € |

