
USBAPSCC2205A | |
|---|---|
DigiKey Part Number | APC1697-ND |
Manufacturer | |
Manufacturer Product Number | USBAPSCC2205A |
Description | CBL USB2.0 A RCPT TO A PLG 1.65' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.65' (503.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.65' (503.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,13000 € | 19,13 € |
| 10 | 16,25700 € | 162,57 € |
| 30 | 15,04433 € | 451,33 € |
| 50 | 14,51180 € | 725,59 € |
| 100 | 13,81950 € | 1.381,95 € |
| 250 | 12,95512 € | 3.238,78 € |
| 500 | 12,33764 € | 6.168,82 € |
| Unit Price without VAT: | 19,13000 € |
|---|---|
| Unit Price with VAT: | 22,76470 € |

