
USBAP610OPEN | |
|---|---|
DigiKey Part Number | USBAP610OPEN-ND |
Manufacturer | |
Manufacturer Product Number | USBAP610OPEN |
Description | CABLE A PLUG TO OPEN 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable, Round (Circular Coupling) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments | |
Base Product Number |

