
USBAP610A | |
|---|---|
DigiKey Part Number | USBAP610A-ND |
Manufacturer | |
Manufacturer Product Number | USBAP610A |
Description | CBL A PLUG-A PLUG W/COUPL 3.28' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Color Black |
Part Status Obsolete | Features Data Transfer and Charge, Industrial Environments |
Configuration | Base Product Number |
Length 3.28' (1.00m) |

