
USBAP605A | |
|---|---|
DigiKey Part Number | USBAP605A-ND |
Manufacturer | |
Manufacturer Product Number | USBAP605A |
Description | CBL A PLUG-A PLUG W/COUPL 1.64' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male (Circular Coupling) 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments | |
Base Product Number |

