
USB3FTVKEY6B64GCAPAPAUV | |
|---|---|
DigiKey Part Number | 623-USB3FTVKEY6B64GCAPAPAUV-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTVKEY6B64GCAPAPAUV |
Description | USB FLASH DRIVE 64GB MLC USB 3.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (MLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 200MB/s | |
Speed - Write | 80MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 31.72mm Dia x 79.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 683,67800 € | 6.836,78 € |
| Unit Price without VAT: | 683,67800 € |
|---|---|
| Unit Price with VAT: | 813,57682 € |

