
USB3FTV7SA15ZNASTR | |
|---|---|
DigiKey Part Number | 623-USB3FTV7SA15ZNASTR-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SA15ZNASTR |
Description | USB3FTV7SA15ZNASTR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 4.92' (1.50m) Shielded |
EDA/CAD Models | USB3FTV7SA15ZNASTR Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 4.92' (1.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 256,28800 € | 2.562,88 € |
| Unit Price without VAT: | 256,28800 € |
|---|---|
| Unit Price with VAT: | 304,98272 € |

