
USB3FTV7SA03ZNACROS | |
|---|---|
DigiKey Part Number | 623-USB3FTV7SA03ZNACROS-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SA03ZNACROS |
Description | USB3FTV7SA03ZNACROS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded |
EDA/CAD Models | USB3FTV7SA03ZNACROS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 252,25900 € | 2.522,59 € |
| Unit Price without VAT: | 252,25900 € |
|---|---|
| Unit Price with VAT: | 300,18821 € |

