


USB3FTV7SA03NOPEN | |
|---|---|
DigiKey Part Number | APC1684-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SA03NOPEN |
Description | CBL A RCPT TO OPEN W/COUPL 0.98' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7SA03NOPEN Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Industrial Environments - IP68, Panel Mount |
Length 0.98' (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,43000 € | 189,43 € |
| 10 | 161,03600 € | 1.610,36 € |
| 30 | 149,03900 € | 4.471,17 € |
| 50 | 145,47100 € | 7.273,55 € |
| Unit Price without VAT: | 189,43000 € |
|---|---|
| Unit Price with VAT: | 225,42170 € |

