Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 5/7: USB3 FTV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTV7HA03NASTR

DigiKey Part Number
USB3FTV7HA03NASTR-ND
Manufacturer
Manufacturer Product Number
USB3FTV7HA03NASTR
Description
CABLE A RCPT TO A PLUG 0.98'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10254,94400 €2.549,44 €
Manufacturers Standard Package
Unit Price without VAT:254,94400 €
Unit Price with VAT:303,38336 €