



USB3FTV7AZN | |
|---|---|
DigiKey Part Number | APC1855-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7AZN |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7AZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,68000 € | 149,68 € |
| 10 | 127,24400 € | 1.272,44 € |
| 25 | 119,28680 € | 2.982,17 € |
| 50 | 113,60220 € | 5.680,11 € |
| Unit Price without VAT: | 149,68000 € |
|---|---|
| Unit Price with VAT: | 178,11920 € |






