



USB3FTV6ZN | |
|---|---|
DigiKey Part Number | APC1854-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV6ZN |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV6ZN Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Features Circular Threaded Coupling |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type USB-A (USB TYPE-A) | Number of Ports 1 |
Number of Contacts 9 | Mating Cycles 500 |
Gender Plug | Shell/Shielding Material Aluminum |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,05000 € | 120,05 € |
| 10 | 102,05300 € | 1.020,53 € |
| 25 | 95,67040 € | 2.391,76 € |
| 50 | 91,11020 € | 4.555,51 € |
| Unit Price without VAT: | 120,05000 € |
|---|---|
| Unit Price with VAT: | 142,85950 € |




