
USB3FTV6B15NSTR | |
|---|---|
DigiKey Part Number | USB3FTV6B15NSTR-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV6B15NSTR |
Description | CBL A PLUG-A PLUG W/COUPL 4.92' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV6B15NSTR Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 4.92' (1.50m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 226,31200 € | 2.263,12 € |
| Unit Price without VAT: | 226,31200 € |
|---|---|
| Unit Price with VAT: | 269,31128 € |

