
USB3FTV6A15NCROS | |
|---|---|
DigiKey Part Number | USB3FTV6A15NCROS-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV6A15NCROS |
Description | CBL A PLUG-A PLUG W/COUPL 4.92' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV6A15NCROS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 208,20200 € | 2.082,02 € |
| Unit Price without VAT: | 208,20200 € |
|---|---|
| Unit Price with VAT: | 247,76038 € |

