Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 5/7: USB3 FTV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3FTV6A03NSTR

DigiKey Part Number
USB3FTV6A03NSTR-ND
Manufacturer
Manufacturer Product Number
USB3FTV6A03NSTR
Description
CBL A PLUG-A PLUG W/COUPL 0.98'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USB3FTV6A03NSTR Models
Product Attributes
Filter Similar Products
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Industrial Environments - IP68
Length
0.98' (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10225,65800 €2.256,58 €
Manufacturers Standard Package
Unit Price without VAT:225,65800 €
Unit Price with VAT:268,53302 €