
USB3FTV2SA15GOPEN | |
|---|---|
DigiKey Part Number | USB3FTV2SA15GOPEN-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV2SA15GOPEN |
Description | CABLE A RCPT TO OPEN 4.92' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2SA15GOPEN Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount |
Length 4.92' (1.50m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 191,06500 € | 1.910,65 € |
| Unit Price without VAT: | 191,06500 € |
|---|---|
| Unit Price with VAT: | 227,36735 € |

