
USB3FTV2SA05GOPEN | |
|---|---|
DigiKey Part Number | USB3FTV2SA05GOPEN-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV2SA05GOPEN |
Description | CABLE A RCPT TO OPEN 1.64' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2SA05GOPEN Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount |
Length 1.64' (500.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 152,78800 € | 1.527,88 € |
| Unit Price without VAT: | 152,78800 € |
|---|---|
| Unit Price with VAT: | 181,81772 € |

