
USB3FTV2HA05GASTR | |
|---|---|
DigiKey Part Number | 623-USB3FTV2HA05GASTR-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV2HA05GASTR |
Description | USB3FTV2HA05GASTR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2HA05GASTR Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 1.64' (500.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 233,13400 € | 2.331,34 € |
| Unit Price without VAT: | 233,13400 € |
|---|---|
| Unit Price with VAT: | 277,42946 € |

