
USB3FTV2HA03NOPEN | |
|---|---|
DigiKey Part Number | 623-USB3FTV2HA03NOPEN-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV2HA03NOPEN |
Description | USB3FTV SQ FLANGE 0.3M OPEN NICK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to Cable, Round (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV2HA03NOPEN Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 202,54400 € | 2.025,44 € |
| Unit Price without VAT: | 202,54400 € |
|---|---|
| Unit Price with VAT: | 241,02736 € |

