USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Amphenol USB type-C Assembly - USB3C FTV Series
Amphenol USB type-C - USB3C FTV Series

USB3CFTV7ZNF059

DigiKey Part Number
623-USB3CFTV7ZNF059-ND
Manufacturer
Manufacturer Product Number
USB3CFTV7ZNF059
Description
USB-C JAM NUT RECEPTACLE, ALUMIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
USB3CFTV7ZNF059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bag
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20V
Mating Cycles
500
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Aluminum
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1479,05000 €479,05 €
10407,28900 €4.072,89 €
Manufacturers Standard Package
Unit Price without VAT:479,05000 €
Unit Price with VAT:570,06950 €