



USB3CFTV7G050F312 | |
|---|---|
DigiKey Part Number | 623-USB3CFTV7G050F312-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV7G050F312 |
Description | USB-C JAM NUT RECEPTACLE, ALUMIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV7G050F312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP68, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 715,80000 € | 715,80 € |
| 10 | 622,59400 € | 6.225,94 € |
| Unit Price without VAT: | 715,80000 € |
|---|---|
| Unit Price with VAT: | 851,80200 € |


