



USB3CFTV6N | |
|---|---|
DigiKey Part Number | 623-USB3CFTV6N-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV6N |
Description | USB-C PLUG, ALUMINIUM SHELL WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 500 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Aluminum | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,63000 € | 145,63 € |
| 10 | 123,79600 € | 1.237,96 € |
| 25 | 116,05440 € | 2.901,36 € |
| 50 | 110,52300 € | 5.526,15 € |
| Unit Price without VAT: | 145,63000 € |
|---|---|
| Unit Price with VAT: | 173,29970 € |




