



USB3CFTV2ZN030 | |
|---|---|
DigiKey Part Number | 623-USB3CFTV2ZN030-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV2ZN030 |
Description | USB-C SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV2ZN030 Models |
Category | Length 0.98' (300.0mm) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Industrial Environments - IP68, Panel Mount |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,65000 € | 699,65 € |
| 10 | 607,25400 € | 6.072,54 € |
| Unit Price without VAT: | 699,65000 € |
|---|---|
| Unit Price with VAT: | 832,58350 € |

