



USB3CFTV2G100 | |
|---|---|
DigiKey Part Number | 623-USB3CFTV2G100-ND |
Manufacturer | |
Manufacturer Product Number | USB3CFTV2G100 |
Description | USB-C SQUARE FLANGE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3CFTV2G100 Models |
Category | Length 3.28' (1.00m) |
Mfr | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Series | Shielding Shielded |
Packaging Bag | Color Black |
Part Status Active | Features Industrial Environments - IP68, Panel Mount |
Configuration |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,24000 € | 827,24 € |
| 10 | 729,34200 € | 7.293,42 € |
| Unit Price without VAT: | 827,24000 € |
|---|---|
| Unit Price with VAT: | 984,41560 € |

