
USB3CC200HFFR | |
|---|---|
DigiKey Part Number | 623-USB3CC200HFFR-ND |
Manufacturer | |
Manufacturer Product Number | USB3CC200HFFR |
Description | SEALED USBC CORDSET 2M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,65000 € | 296,65 € |
| 10 | 252,19700 € | 2.521,97 € |
| 25 | 237,58960 € | 5.939,74 € |
| Unit Price without VAT: | 296,65000 € |
|---|---|
| Unit Price with VAT: | 353,01350 € |

