
USB3CC150HFFR | |
|---|---|
DigiKey Part Number | 623-USB3CC150HFFR-ND |
Manufacturer | |
Manufacturer Product Number | USB3CC150HFFR |
Description | SEALED USBC CORDSET 1.5M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,05000 € | 277,05 € |
| 10 | 235,54100 € | 2.355,41 € |
| 25 | 225,04680 € | 5.626,17 € |
| Unit Price without VAT: | 277,05000 € |
|---|---|
| Unit Price with VAT: | 329,68950 € |

